TPD2EUSB30ADRTR | ||
---|---|---|
DigiKey Part Number | 296-28153-2-ND - Tape & Reel (TR) 296-28153-1-ND - Cut Tape (CT) 296-28153-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPD2EUSB30ADRTR | |
Description | TVS DIODE 3.6VWM 8VC SOT9X3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPD2EUSB30ADRTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, SOT-23-3 Variant | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥1.89640 | ¥189.64 |
500 | ¥1.75566 | ¥877.83 |
1,000 | ¥1.19389 | ¥1,193.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09907 | ¥3,297.21 |
6,000 | ¥1.05342 | ¥6,320.52 |
9,000 | ¥0.94809 | ¥8,532.81 |
30,000 | ¥0.93404 | ¥28,021.20 |
75,000 | ¥0.87786 | ¥65,839.50 |