64700001003 | |
---|---|
DigiKey Part Number | F4544-ND |
Manufacturer | |
Manufacturer Product Number | 64700001003 |
Description | FUSE BLOCK CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
5 | ¥6.00200 | ¥30.01 |
10 | ¥5.81400 | ¥58.14 |
50 | ¥4.89100 | ¥244.55 |
100 | ¥4.06050 | ¥406.05 |
250 | ¥3.69112 | ¥922.78 |
500 | ¥3.13758 | ¥1,568.79 |
1,000 | ¥2.76842 | ¥2,768.42 |
5,000 | ¥2.53518 | ¥12,675.90 |