B72210S0500K551 | |
---|---|
DigiKey Part Number | 495-76209-2-ND - Tape & Reel (TR) 495-76209-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0500K551 |
Description | VARISTOR 82V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 2.5 kA | |
Energy | 8.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 950 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥3.15240 | ¥78.81 |
100 | ¥2.52110 | ¥252.11 |
250 | ¥2.34132 | ¥585.33 |
500 | ¥1.98092 | ¥990.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.36407 | ¥2,046.10 |
3,000 | ¥1.24369 | ¥3,731.07 |
7,500 | ¥1.16345 | ¥8,725.88 |
10,500 | ¥1.11442 | ¥11,701.41 |