ERZ-HF2M220D | |
---|---|
DigiKey Part Number | P124975TR-ND - Tape & Reel (TR) P124975CT-ND - Cut Tape (CT) P124975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-HF2M220D |
Description | VARISTOR 22V SMD TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 V 5 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-HF2M220D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 23.2 V | |
Current - Surge | 5 A | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.30700 | ¥123.07 |
25 | ¥11.68120 | ¥292.03 |
100 | ¥9.59650 | ¥959.65 |
250 | ¥8.97044 | ¥2,242.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.92735 | ¥6,341.88 |
1,600 | ¥6.25839 | ¥10,013.42 |
2,400 | ¥5.84119 | ¥14,018.86 |
5,600 | ¥5.54913 | ¥31,075.13 |