BAT54-QR | |
---|---|
DigiKey Part Number | 1727-BAT54-QR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54-QR |
Description | DIODE SCHOTTKY 30V 200MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25755 | ¥772.65 |
6,000 | ¥0.24356 | ¥1,461.36 |
9,000 | ¥0.20729 | ¥1,865.61 |
30,000 | ¥0.19174 | ¥5,752.20 |
75,000 | ¥0.16583 | ¥12,437.25 |
150,000 | ¥0.13785 | ¥20,677.50 |