DS9503P+ | |
---|---|
DigiKey Part Number | DS9503P+-ND |
Manufacturer | |
Manufacturer Product Number | DS9503P+ |
Description | TVS DIODE 7.5VWM 6TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS9503P+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥10.56500 | ¥105.65 |
120 | ¥8.40775 | ¥1,008.93 |
600 | ¥7.11408 | ¥4,268.45 |
1,080 | ¥6.03615 | ¥6,519.04 |
2,040 | ¥5.73435 | ¥11,698.07 |
5,040 | ¥5.51878 | ¥27,814.65 |
10,080 | ¥5.33608 | ¥53,787.69 |