PESD3V3L1UB,115 | |
---|---|
DigiKey Part Number | 1727-5418-2-ND - Tape & Reel (TR) 1727-5418-1-ND - Cut Tape (CT) 1727-5418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L1UB,115 |
Description | TVS DIODE 3.3VWM 11VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 34pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.14190 | ¥114.19 |
500 | ¥1.01222 | ¥506.11 |
1,000 | ¥0.78769 | ¥787.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70499 | ¥2,114.97 |
6,000 | ¥0.68923 | ¥4,135.38 |
9,000 | ¥0.61046 | ¥5,494.14 |
30,000 | ¥0.60258 | ¥18,077.40 |
75,000 | ¥0.51200 | ¥38,400.00 |
150,000 | ¥0.49230 | ¥73,845.00 |