SMD2920B300TF/15 | |
---|---|
DigiKey Part Number | 13-SMD2920B300TF/15TR-ND - Tape & Reel (TR) 13-SMD2920B300TF/15CT-ND - Cut Tape (CT) 13-SMD2920B300TF/15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B300TF/15 |
Description | PTC RESET FUSE 15V 3A 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD2920B300TF/15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
5 | ¥2.97200 | ¥14.86 |
10 | ¥2.89000 | ¥28.90 |
50 | ¥2.42840 | ¥121.42 |
100 | ¥2.01630 | ¥201.63 |
250 | ¥1.83312 | ¥458.28 |
500 | ¥1.55824 | ¥779.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.32907 | ¥1,993.61 |
3,000 | ¥1.26033 | ¥3,780.99 |
7,500 | ¥1.23740 | ¥9,280.50 |
10,500 | ¥1.19157 | ¥12,511.49 |