Clock Multiplier IC 210MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N3020DTG

DigiKey Part Number
NB3N3020DTGOS-ND
Manufacturer
Manufacturer Product Number
NB3N3020DTG
Description
IC CLOCK MULTIPLIER 16TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Clock Multiplier IC 210MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3N3020DTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
onsemi
Differential - Input:Output
No/Yes
Packaging
Tube
Frequency - Max
210MHz
Part Status
Active
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
2.97V ~ 3.63V
Type
Clock Multiplier
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
LVCMOS, LVTTL, Crystal
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
LVCMOS, LVPECL, LVTTL
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Factory Stock: 11,712
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.28000¥83.28
10¥65.00200¥650.02
96¥55.52698¥5,330.59
192¥53.63781¥10,298.46
288¥52.69135¥15,175.11
576¥51.30356¥29,550.85
1,056¥50.29285¥53,109.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.