ESDA37L | |
---|---|
DigiKey Part Number | 497-18136-2-ND - Tape & Reel (TR) 497-18136-1-ND - Cut Tape (CT) 497-18136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA37L |
Description | TVS DIODE 36VWM SOT23 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA37L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 6.3A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27580 | ¥127.58 |
500 | ¥1.04102 | ¥520.51 |
1,000 | ¥0.77239 | ¥772.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64981 | ¥1,949.43 |
6,000 | ¥0.62128 | ¥3,727.68 |
9,000 | ¥0.53732 | ¥4,835.88 |
30,000 | ¥0.52725 | ¥15,817.50 |
75,000 | ¥0.43657 | ¥32,742.75 |
150,000 | ¥0.42986 | ¥64,479.00 |