2199230-3 | |
---|---|
DigiKey Part Number | A115903TR-ND - Tape & Reel (TR) A115903CT-ND - Cut Tape (CT) A115903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199230-3 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199230-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.62055 | ¥8,620.55 |
3,000 | ¥7.96660 | ¥23,899.80 |
5,000 | ¥7.72877 | ¥38,643.85 |
10,000 | ¥7.35794 | ¥73,579.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥12.06800 | ¥120.68 |
25 | ¥11.71320 | ¥292.83 |
50 | ¥11.59320 | ¥579.66 |
100 | ¥10.76080 | ¥1,076.08 |
250 | ¥10.58252 | ¥2,645.63 |
500 | ¥9.63120 | ¥4,815.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.97200 | ¥139.72 |
25 | ¥13.37800 | ¥334.45 |
50 | ¥13.07920 | ¥653.96 |
100 | ¥12.48480 | ¥1,248.48 |
250 | ¥11.29608 | ¥2,824.02 |
500 | ¥10.40420 | ¥5,202.10 |