Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥2.57035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | 25V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.024" (0.60mm) | - | - | |||
2,000 In Stock | 1 : ¥10.43000 Cut Tape (CT) 1,000 : ¥4.10426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | 50V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.038" (0.97mm) | - | - | |||
1,984 In Stock | 1 : ¥10.51000 Cut Tape (CT) 1,000 : ¥4.14162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 50V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.038" (0.97mm) | - | - | |||
1,970 In Stock | 1 : ¥16.99000 Cut Tape (CT) 1,000 : ¥6.98804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | 100V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.057" (1.45mm) | - | - | |||
1,980 In Stock | 1 : ¥17.49000 Cut Tape (CT) 1,000 : ¥7.19697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | 100V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.057" (1.45mm) | - | - | |||
18,000 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥2.57035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 25V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.024" (0.60mm) | - | - | |||
122 In Stock | 1 : ¥11.00000 Cut Tape (CT) 1,000 : ¥4.35301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 100V | - | -55°C ~ 125°C | - | - | RF, Microwave, High Frequency | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.024" (0.60mm) | - | - |