BC08208408DXBAJ | ||
---|---|---|
DigiKey Part Number | 720-BC08208408DXBAJTR-ND - Tape & Reel (TR) 720-BC08208408DXBAJCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BC08208408DXBAJ | |
Description | CAP CER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100V Ceramic Capacitor 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | BC08208408DXBAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥13.03600 | ¥130.36 |
50 | ¥11.97900 | ¥598.95 |
100 | ¥9.93330 | ¥993.33 |
500 | ¥7.98638 | ¥3,993.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.98804 | ¥6,988.04 |
2,000 | ¥6.73844 | ¥13,476.88 |
5,000 | ¥6.48888 | ¥32,444.40 |
10,000 | ¥6.36410 | ¥63,641.00 |