BC04306608DXBAJ | ||
---|---|---|
DigiKey Part Number | 720-BC04306608DXBAJTR-ND - Tape & Reel (TR) 720-BC04306608DXBAJCT-ND - Cut Tape (CT) 720-BC04306608DXBAJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC04306608DXBAJ | |
Description | CAP CER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 100V Ceramic Capacitor 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | BC04306608DXBAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.26700 | ¥82.67 |
50 | ¥7.54600 | ¥377.30 |
100 | ¥6.18160 | ¥618.16 |
500 | ¥4.93348 | ¥2,466.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.35301 | ¥4,353.01 |
2,000 | ¥4.06281 | ¥8,125.62 |
5,000 | ¥3.91770 | ¥19,588.50 |
10,000 | ¥3.77261 | ¥37,726.10 |