PI2S391MND3045EF5R

DigiKey Part Number
4191-PI2S391MND3045EF5R-ND
Manufacturer
Manufacturer Product Number
PI2S391MND3045EF5R
Description
CAP ALUM 390UF 20% 420V SNAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 770mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
770mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.5 A @ 120 Hz
Ripple Current @ High Frequency
5.005 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.79000¥31.79
10¥27.36500¥273.65
50¥24.81880¥1,240.94
100¥20.49130¥2,049.13
500¥17.81818¥8,909.09
1,000¥16.54545¥16,545.45
2,500¥16.22726¥40,568.15
5,000¥15.90909¥79,545.45