TV1325-3R0156-R

DigiKey Part Number
283-TV1325-3R0156-R-ND
Manufacturer
Manufacturer Product Number
TV1325-3R0156-R
Description
CAP 15F -10% +30% 3V T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 F (EDLC) Supercapacitor 3 V Radial, Can 24mOhm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
15 F
Tolerance
-10%, +30%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
1000 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
1.122" (28.50mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.81000¥34.81
10¥29.93100¥299.31
50¥27.15000¥1,357.50
100¥22.41640¥2,241.64
500¥19.49228¥9,746.14
1,000¥18.09997¥18,099.97
2,500¥17.75189¥44,379.72
Manufacturers Standard Package