TCN4477M016R0100 | |
---|---|
DigiKey Part Number | 478-9826-2-ND - Tape & Reel (TR) 478-9826-1-ND - Cut Tape (CT) 478-9826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4477M016R0100 |
Description | CAP TANT POLY 470UF 16V 2924 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCN4477M016R0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥28.52700 | ¥285.27 |
50 | ¥25.87760 | ¥1,293.88 |
100 | ¥21.36480 | ¥2,136.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥17.91485 | ¥14,331.88 |
1,600 | ¥17.25133 | ¥27,602.13 |
2,400 | ¥16.91957 | ¥40,606.97 |
4,000 | ¥16.58783 | ¥66,351.32 |