SCMR18L604SRBB0 | |
---|---|
DigiKey Part Number | 478-11315-ND |
Manufacturer | |
Manufacturer Product Number | SCMR18L604SRBB0 |
Description | CAP 600MF -10% +30% 9V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 mF (EDLC) Supercapacitor 9 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 600 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.531" (13.50mm) | |
Size / Dimension | 0.945" L x 0.315" W (24.00mm x 8.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥43.99400 | ¥439.94 |
50 | ¥39.90240 | ¥1,995.12 |
230 | ¥32.94483 | ¥7,577.31 |
690 | ¥28.64765 | ¥19,766.88 |
1,150 | ¥26.60143 | ¥30,591.64 |
2,530 | ¥26.08983 | ¥66,007.27 |