T520A226M006ATE100 | |
---|---|
DigiKey Part Number | 399-5271-2-ND - Tape & Reel (TR) 399-5271-1-ND - Cut Tape (CT) 399-5271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A226M006ATE100 |
Description | CAP TANT POLY 22UF 6.3V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A226M006ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.93400 | ¥49.34 |
50 | ¥4.15740 | ¥207.87 |
100 | ¥3.38580 | ¥338.58 |
500 | ¥2.82174 | ¥1,410.87 |
1,000 | ¥2.37618 | ¥2,376.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.22763 | ¥4,455.26 |
4,000 | ¥2.07913 | ¥8,316.52 |
10,000 | ¥2.00488 | ¥20,048.80 |
14,000 | ¥1.97517 | ¥27,652.38 |