HHXC630ARA100MF61G | ||
---|---|---|
DigiKey Part Number | 565-4787-2-ND - Tape & Reel (TR) 565-4787-1-ND - Cut Tape (CT) 565-4787-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HHXC630ARA100MF61G | |
Description | CAP ALUM HYB 10UF 20% 63V SMD | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.87500 | ¥38.75 |
50 | ¥3.08500 | ¥154.25 |
100 | ¥2.54740 | ¥254.74 |
500 | ¥1.98994 | ¥994.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.69145 | ¥1,691.45 |
2,000 | ¥1.59196 | ¥3,183.92 |
5,000 | ¥1.49246 | ¥7,462.30 |
10,000 | ¥1.39296 | ¥13,929.60 |
25,000 | ¥1.34321 | ¥33,580.25 |
50,000 | ¥1.29346 | ¥64,673.00 |