1332-14-1-0500-004-1-TS | |
---|---|
DigiKey Part Number | 1175-1332-14-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-14-1-0500-004-1-TS |
Description | HOOK-UP STRND 14AWG RED FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0142" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0142" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.44000 | ¥17.44 |
3 | ¥16.11000 | ¥48.33 |
5 | ¥15.54000 | ¥77.70 |
7 | ¥15.17429 | ¥106.22 |
10 | ¥14.82000 | ¥148.20 |
25 | ¥13.89080 | ¥347.27 |
50 | ¥13.17480 | ¥658.74 |
100 | ¥12.53070 | ¥1,253.07 |