ITCSN-2000-25'-BLACK-REEL

DigiKey Part Number
3M161681-ND
Manufacturer
Manufacturer Product Number
ITCSN-2000-25'-BLACK-REEL
Description
HEATSHRINK 2" X 25' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
0.650" (16.51mm)
Recovered Wall Thickness
-
Material
Features
Split Resistant, UV Resistant, Weather Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,523.07000¥3,523.07
5¥3,397.23200¥16,986.16
10¥3,346.89300¥33,468.93
25¥3,271.40120¥81,785.03
Manufacturers Standard Package