K 2 CLEAR 4FT | ||
---|---|---|
DigiKey Part Number | 2786-K2CLEAR4FT-ND | |
Manufacturer | ||
Manufacturer Product Number | K 2 CLEAR 4FT | |
Description | HEATSHRINK 2" CLEAR 1=1PC | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 2 to 1 Clear 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.05000 | ¥495.05 |
5 | ¥464.07600 | ¥2,320.38 |
10 | ¥433.14300 | ¥4,331.43 |
25 | ¥411.48680 | ¥10,287.17 |
50 | ¥402.20620 | ¥20,110.31 |
100 | ¥392.92400 | ¥39,292.40 |