50.009 PABSSW | ||
---|---|---|
DigiKey Part Number | 2291-50.009PABSSW-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.009 PABSSW | |
Description | CABLE GLAND 4-8MM PG9 POLYAMIDE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.55000 | ¥12.55 |
10 | ¥10.57500 | ¥105.75 |
25 | ¥10.14120 | ¥253.53 |
50 | ¥9.92320 | ¥496.16 |
100 | ¥9.49250 | ¥949.25 |
300 | ¥8.62937 | ¥2,588.81 |
500 | ¥7.76644 | ¥3,883.22 |
1,000 | ¥6.90350 | ¥6,903.50 |
2,500 | ¥6.25628 | ¥15,640.70 |