CCF0.25TB100

DigiKey Part Number
1030-CCF0.25TB100-ND
Manufacturer
Manufacturer Product Number
CCF0.25TB100
Description
EXPAND SLEEV 1/4"X100' BLK/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.438" (11.13mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
100' (30.48m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Self Extinguishing
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥448.47000¥448.47
5¥377.68000¥1,888.40
10¥342.26800¥3,422.68
25¥318.66120¥7,966.53
50¥306.85980¥15,342.99
100¥299.77820¥29,977.82
Manufacturers Standard Package
Alternate Length
EXPAND SLEEV 1/4"X1000' BLK/WHT
In-Stock: 89
Unit Price: ¥2,692.69000