Sleeve X 100' (30.48m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF0.13TB100

DigiKey Part Number
1030-CCF0.13TB100-ND
Manufacturer
Manufacturer Product Number
CCF0.13TB100
Description
EXPAND SLEEV 1/8"X100' BLK/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, White
Manufacturer
Techflex
Length
100' (30.48m)
Series
Wall Thickness
0.024" (0.61mm)
Packaging
Spool
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Heat Protection
Flame Retardant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Type Attributes
Expandable
Features
Clean Cut, Self Extinguishing
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Material Flammability Rating
UL VW-1
Diameter - Inside, Expanded
0.250" (6.35mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥368.75000¥368.75
2¥339.10500¥678.21
3¥322.93000¥968.79
5¥303.59600¥1,517.98
7¥291.51571¥2,040.61
10¥279.22400¥2,792.24
Manufacturers Standard Package
Alternate Length
EXPAND SLEEV 1/8"X1000' BLK/WHT
In-Stock: 63
Unit Price: ¥2,399.97000