Sleeve X Enter Number of Feet in Order Quantity Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF0.25TB1000

DigiKey Part Number
1030-CCF0.25TB1000-DS-ND
Manufacturer
Manufacturer Product Number
CCF0.25TB1000
Description
EXPAND SLEEV 1/4"X1000 FOOT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X Enter Number of Feet in Order Quantity Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, White
Manufacturer
Techflex
Length
Enter Number of Feet in Order Quantity
Series
Wall Thickness
0.024" (0.61mm)
Packaging
Digi-Spool®, Continuous Spool
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Heat Protection
Flame Retardant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Type Attributes
Expandable
Features
Clean Cut, Self Extinguishing
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Material Flammability Rating
UL VW-1
Diameter - Inside, Expanded
0.438" (11.13mm)
Spool Size
1000' (304.80m)
Material
Polyethylene Terephthalate (PET), Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
5¥8.40600¥42.03
10¥7.73200¥77.32
20¥7.10550¥142.11
50¥6.36180¥318.09
100¥5.85140¥585.14
250¥5.23860¥1,309.65
500¥5.22854¥2,614.27
Manufacturers Standard Package
Alternate Length
EXPAND SLEEV 1/4"X1000' BLK/WHT
In-Stock: 92
Unit Price: ¥2,880.95000
EXPAND SLEEV 1/4"X100' BLK/WHT
In-Stock: 437
Unit Price: ¥426.72000