Sleeve X 500' (152.40m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF0.38TB500

DigiKey Part Number
1030-CCF0.38TB500-ND
Manufacturer
Manufacturer Product Number
CCF0.38TB500
Description
EXPAND SLEEV 3/8"X500' BLK/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 500' (152.40m) Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, White
Manufacturer
Techflex
Length
500' (152.40m)
Series
Wall Thickness
0.024" (0.61mm)
Packaging
Spool
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Heat Protection
Flame Retardant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Type Attributes
Expandable
Features
Clean Cut, Self Extinguishing
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Material Flammability Rating
UL VW-1
Diameter - Inside, Expanded
0.625" (15.88mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,217.16000¥2,217.16
2¥2,039.13500¥4,078.27
3¥1,941.72333¥5,825.17
5¥1,929.25000¥9,646.25
Manufacturers Standard Package
Alternate Length
EXPAND SLEEV 3/8"X100' BLK/WHT
In-Stock: 53
Unit Price: ¥582.39000