CABLE 399 RF-0200-A-1 | ||
---|---|---|
DigiKey Part Number | 2072-CABLE399RF-0200-A-1-ND | |
Manufacturer | ||
Manufacturer Product Number | CABLE 399 RF-0200-A-1 | |
Description | CBL ASSY SMA JACK TO PLUG 7.874" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 7.874" (200.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GradConn | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.13000 | ¥171.13 |
10 | ¥148.33600 | ¥1,483.36 |
25 | ¥140.59120 | ¥3,514.78 |
50 | ¥138.55560 | ¥6,927.78 |
100 | ¥122.25380 | ¥12,225.38 |
250 | ¥114.10376 | ¥28,525.94 |
500 | ¥111.65892 | ¥55,829.46 |