V-USB-24-G11-1BB1 | ||
---|---|---|
DigiKey Part Number | 432-1329-ND | |
Manufacturer | ||
Manufacturer Product Number | V-USB-24-G11-1BB1 | |
Description | BATT CHRGR USB IN-VEHIC 5V 3.15A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB In-Vehicle Battery Charger 5V 3.15A | |
Datasheet | Datasheet | |
EDA/CAD Models | V-USB-24-G11-1BB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | USB In-Vehicle | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 3.15A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24VDC | |
Power - Max | - | |
Size / Dimension | 3.40" L x 2.14" W x 1.06" H (86.33mm x 54.36mm x 26.92mm) | |
Mounting Type | Chassis Mount | |
Termination Style | USB A Receptacle (2) | |
Features | LED Indicator, USB Pluggable | |
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | - | |
Weight | 54.43 g | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥636.80000 | ¥636.80 |
5 | ¥626.83200 | ¥3,134.16 |
10 | ¥596.98400 | ¥5,969.84 |
25 | ¥557.18480 | ¥13,929.62 |
50 | ¥547.23500 | ¥27,361.75 |
100 | ¥529.32560 | ¥52,932.56 |