SJ-63043F | ||
---|---|---|
DigiKey Part Number | 2223-SJ-63043F-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ-63043F | |
Description | AUDIO JACK, 6.35 MM, HORIZONTAL, | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ-63043F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.252" (6.40mm) | |
Number of Positions/Contacts | 5 Conductors, 9 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cover, Mounting Hardware, Thread Lock | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 1.220" (31.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | M12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.37700 | ¥213.77 |
25 | ¥20.24760 | ¥506.19 |
50 | ¥19.77800 | ¥988.90 |
100 | ¥18.83630 | ¥1,883.63 |
300 | ¥16.48163 | ¥4,944.49 |
500 | ¥16.01070 | ¥8,005.35 |
1,000 | ¥13.65625 | ¥13,656.25 |
2,500 | ¥12.71444 | ¥31,786.10 |