54-00164 | |
---|---|
DigiKey Part Number | 839-54-00164TR-ND - Tape & Reel (TR) 839-54-00164CT-ND - Cut Tape (CT) 839-54-00164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00164 |
Description | CONN JACK R/A SMT 5.5X2.1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00164 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 5.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥6.03880 | ¥150.97 |
50 | ¥5.91240 | ¥295.62 |
100 | ¥5.65460 | ¥565.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.14068 | ¥1,285.17 |
500 | ¥4.62662 | ¥2,313.31 |
750 | ¥4.49807 | ¥3,373.55 |
1,250 | ¥4.11255 | ¥5,140.69 |
1,750 | ¥3.85553 | ¥6,747.18 |
2,500 | ¥3.72701 | ¥9,317.52 |
6,250 | ¥3.59848 | ¥22,490.50 |
12,500 | ¥3.34145 | ¥41,768.12 |