54-00151 | |
---|---|
DigiKey Part Number | 839-1580-ND |
Manufacturer | |
Manufacturer Product Number | 54-00151 |
Description | CONN JACK PNL MNT 5.5X2.1MM ISO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54-00151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥37.08200 | ¥370.82 |
25 | ¥35.11960 | ¥877.99 |
40 | ¥34.30075 | ¥1,372.03 |
80 | ¥32.66813 | ¥2,613.45 |
230 | ¥28.58461 | ¥6,574.46 |
500 | ¥27.76796 | ¥13,883.98 |
1,000 | ¥23.68446 | ¥23,684.46 |
2,500 | ¥22.05110 | ¥55,127.75 |