PJ-085H | ||
---|---|---|
DigiKey Part Number | 102-5558-2-ND - Tape & Reel (TR) 102-5558-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PJ-085H | |
Description | PWR JACK 1.65X5.9MM RT THROUGH H | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 1.65mm ID (0.065"), 5.50mm OD (0.217") Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-085H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.65mm ID (0.065"), 5.50mm OD (0.217") | |
Actual Diameter | 0.065" (1.65mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass; Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.05000 | ¥110.50 |
25 | ¥10.57680 | ¥264.42 |
50 | ¥10.34220 | ¥517.11 |
100 | ¥9.87260 | ¥987.26 |
250 | ¥8.93244 | ¥2,233.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.22724 | ¥4,113.62 |
1,000 | ¥7.05183 | ¥7,051.83 |
1,500 | ¥6.81682 | ¥10,225.23 |
2,500 | ¥6.58173 | ¥16,454.33 |
5,000 | ¥6.25267 | ¥31,263.35 |
12,500 | ¥6.11162 | ¥76,395.25 |