111-2223-001 | |
---|---|
DigiKey Part Number | J587-ND |
Manufacturer | |
Manufacturer Product Number | 111-2223-001 |
Description | CONN BIND POST KNURLED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 111-2223-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded | |
Termination Thread | 1/4-32 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | - | |
Cross Hole Diameter | 0.110" (2.79mm) | |
Head Size | 0.386" OD x 0.344" L (9.80mm x 8.74mm) | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | Nickel | |
Panel Thickness | 0.281" (7.14mm) | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥50.23600 | ¥502.36 |
25 | ¥47.45960 | ¥1,186.49 |
50 | ¥46.30040 | ¥2,315.02 |
100 | ¥43.98600 | ¥4,398.60 |
250 | ¥39.35616 | ¥9,839.04 |
500 | ¥37.04098 | ¥18,520.49 |
1,000 | ¥32.41086 | ¥32,410.86 |
2,500 | ¥30.79032 | ¥76,975.80 |