CS-3603 | |
---|---|
DigiKey Part Number | 102-1646-ND |
Manufacturer | |
Manufacturer Product Number | CS-3603 |
Description | BUZZER MAGNETIC 3V 32X17 FLANGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 35mA 78dB @ 3V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CS-3603 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | - | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 3V, 30cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.910" L x 0.669" W (23.30mm x 17.00mm) | |
Height - Seated (Max) | 0.602" (15.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥24.61800 | ¥246.18 |
25 | ¥22.69720 | ¥567.43 |
40 | ¥21.30300 | ¥852.12 |
100 | ¥19.96330 | ¥1,996.33 |
300 | ¥18.76493 | ¥5,629.48 |
500 | ¥17.67724 | ¥8,838.62 |