SPKM.20.8.A | |
---|---|
DigiKey Part Number | 931-SPKM.20.8.A-ND |
Manufacturer | |
Manufacturer Product Number | SPKM.20.8.A |
Description | SPEAKER 8OHM 800MW TOP PORT 98DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 10 Hz ~ 11 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 10 Hz ~ 11 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 98.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Operating Temperature | -20°C ~ 80°C | |
Distortion Rating | 10% Max @ 1kHz, 0.1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
100 | ¥14.77780 | ¥1,477.78 |
500 | ¥13.30000 | ¥6,650.00 |
1,000 | ¥12.64321 | ¥12,643.21 |
5,000 | ¥12.15063 | ¥60,753.15 |