AI-1440-TWT-12V-R | |
---|---|
DigiKey Part Number | 668-1024-ND |
Manufacturer | |
Manufacturer Product Number | AI-1440-TWT-12V-R |
Description | BUZZER PIEZO 12V 13.8MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 7mA 4kHz 80dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1440-TWT-12V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 16V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 12V, 30cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥19.90900 | ¥199.09 |
25 | ¥18.37880 | ¥459.47 |
40 | ¥17.26725 | ¥690.69 |
100 | ¥16.19830 | ¥1,619.83 |
300 | ¥14.99257 | ¥4,497.77 |
500 | ¥13.87738 | ¥6,938.69 |
1,000 | ¥13.72548 | ¥13,725.48 |