SMI-1027-T-5V-R

DigiKey Part Number
668-SMI-1027-T-5V-RTR-ND - Tape & Reel (TR)
668-SMI-1027-T-5V-RCT-ND - Cut Tape (CT)
668-SMI-1027-T-5V-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMI-1027-T-5V-R
Description
BUZZER MAGNETIC 5V 9.6X9.6MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.7kHz 83dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMI-1027-T-5V-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
3 ~ 6.5V
Frequency
2.7kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Sound Pressure Level (SPL)
83dB @ 5V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.378" L x 0.378" W (9.60mm x 9.60mm)
Height - Seated (Max)
0.217" (5.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.32000¥16.32
10¥13.58300¥135.83
25¥12.55640¥313.91
50¥11.80680¥590.34
100¥11.08590¥1,108.59
250¥10.27092¥2,567.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥9.51583¥6,661.08
1,400¥9.08329¥12,716.61
Manufacturers Standard Package