AI-3035-TWT-3V-R | |
---|---|
DigiKey Part Number | 668-1204-ND |
Manufacturer | |
Manufacturer Product Number | AI-3035-TWT-3V-R |
Description | BUZZER PIEZO 3V 30MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 V 9mA 3.5kHz 100dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-3035-TWT-3V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 3V, 10cm | |
Current - Supply | 9mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.780" (19.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥19.57600 | ¥195.76 |
25 | ¥18.07120 | ¥451.78 |
50 | ¥16.98000 | ¥849.00 |
100 | ¥15.92930 | ¥1,592.93 |
250 | ¥14.74372 | ¥3,685.93 |
450 | ¥13.64713 | ¥6,141.21 |
950 | ¥13.49765 | ¥12,822.77 |