QT49S-7.3728MAHJ-T | |
---|---|
DigiKey Part Number | 4981-QT49S-7.3728MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT49S-7.3728MAHJ-TCT-ND - Cut Tape (CT) 4981-QT49S-7.3728MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-7.3728MAHJ-T |
Description | HC49 SMD MHZ QUARTZ XTAL / METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.90600 | ¥29.06 |
50 | ¥2.61240 | ¥130.62 |
100 | ¥2.32180 | ¥232.18 |
500 | ¥2.20566 | ¥1,102.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.85740 | ¥1,857.40 |
3,000 | ¥1.74131 | ¥5,223.93 |
5,000 | ¥1.68327 | ¥8,416.35 |
10,000 | ¥1.62523 | ¥16,252.30 |