GBU6
Discrete Semiconductor Products | Bridge Rectifiers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
GBU6M-E3/51 BRIDGE RECT 1PHASE 1KV 3.8A GBU | BRIDGE RECT 1PHASE 1KV 3.8A GBU | 995 | Bulk | - | |
GBU6K-E3/45 BRIDGE 1-PH GBU 800V 6A 150C | BRIDGE 1-PH GBU 800V 6A 150C | 749 | Tube | - | |
GBU6B-E3/51 BRIDGE RECT 1PHASE 100V 3.8A GBU | BRIDGE RECT 1PHASE 100V 3.8A GBU | 655 | Bulk | - | |
GBU6D-E3/45 BRIDGE 1-PH GBU 200V 6A 150C | BRIDGE 1-PH GBU 200V 6A 150C | 636 | Tube | - | |
GBU6J-E3/51 BRIDGE RECT 1PHASE 600V 3.8A GBU | BRIDGE RECT 1PHASE 600V 3.8A GBU | 570 | Bulk | - | |
GBU6G-E3/51 BRIDGE RECT 1PHASE 400V 3.8A GBU | BRIDGE RECT 1PHASE 400V 3.8A GBU | 1,000 | Bulk | - | |
GBU6J-E3/45 BRIDGE 1-PH GBU 600V 6A 150C | BRIDGE 1-PH GBU 600V 6A 150C | 753 | Tube | - | |
GBU6K-E3/51 BRIDGE RECT 1PHASE 800V 3.8A GBU | BRIDGE RECT 1PHASE 800V 3.8A GBU | 643 | Bulk | - | |
GBU6D-E3/51 BRIDGE RECT 1PHASE 200V 3.8A GBU | BRIDGE RECT 1PHASE 200V 3.8A GBU | 0 | Bulk | - | |
GBU6B-E3/45 BRIDGE RECT 1PHASE 100V 3.8A GBU | BRIDGE RECT 1PHASE 100V 3.8A GBU | 0 | Tube | - | |
GBU6G-E3/45 BRIDGE RECT 1PHASE 400V 3.8A GBU | BRIDGE RECT 1PHASE 400V 3.8A GBU | 0 | Tube | - | |
GBU6M-E3/45 BRIDGE RECT 1PHASE 1KV 3.8A GBU | BRIDGE RECT 1PHASE 1KV 3.8A GBU | 0 | Tube | - | |
GBU6A-M3/51 BRIDGE RECT 1PHASE 50V 3.8A GBU | BRIDGE RECT 1PHASE 50V 3.8A GBU | 0 | Tray | - | |
GBU6B-M3/51 BRIDGE RECT 1PHASE 100V 6A GBU | BRIDGE RECT 1PHASE 100V 6A GBU | 0 | Tray | - | |
GBU6D-M3/51 BRIDGE RECT 1PHASE 200V 6A GBU | BRIDGE RECT 1PHASE 200V 6A GBU | 0 | Tray | - |