GBU6M-E3/45 | ||
---|---|---|
DigiKey Part Number | GBU6M-E3/45GI-ND | |
Manufacturer | ||
Manufacturer Product Number | GBU6M-E3/45 | |
Description | BRIDGE RECT 1PHASE 1KV 3.8A GBU | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.07000 | ¥17.07 |
10 | ¥14.19500 | ¥141.95 |
100 | ¥11.29800 | ¥1,129.80 |
800 | ¥9.55978 | ¥7,647.82 |
1,600 | ¥8.11129 | ¥12,978.06 |
2,400 | ¥7.70573 | ¥18,493.75 |
5,600 | ¥7.41604 | ¥41,529.82 |
10,400 | ¥7.17052 | ¥74,573.41 |