GBU6B-E3/51 | |
---|---|
DigiKey Part Number | GBU6B-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBU6B-E3/51 |
Description | BRIDGE RECT 1PHASE 100V 3.8A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU6B-E3/51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 3.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥14.33400 | ¥143.34 |
250 | ¥11.11580 | ¥2,778.95 |
500 | ¥9.65320 | ¥4,826.60 |
1,000 | ¥8.19063 | ¥8,190.63 |
2,000 | ¥7.78107 | ¥15,562.14 |
5,000 | ¥7.48857 | ¥37,442.85 |
10,000 | ¥7.24064 | ¥72,406.40 |