NEO-7N-0 | ||
---|---|---|
DigiKey Part Number | 672-NEO-7N-0TR-ND - Tape & Reel (TR) 672-NEO-7N-0CT-ND - Cut Tape (CT) 672-NEO-7N-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NEO-7N-0 | |
Description | RF RX GLONASS/GNSS/GPS 1.575GHZ | |
Customer Reference | ||
Detailed Description | NEO-7 RF Receiver GLONASS, GNSS, GPS 1.575GHz -162dBm | |
Datasheet | Datasheet | |
EDA/CAD Models | NEO-7N-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 1.575GHz | |
Sensitivity | -162dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.51000 | ¥348.51 |