OPB710F | ||
---|---|---|
DigiKey Part Number | 365-1683-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB710F | |
Description | SNSR OPTO TRANS 6.35MM REFL TO72 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.250" (6.35mm) TO-72 | |
Datasheet | Datasheet | |
EDA/CAD Models | OPB710F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.250" (6.35mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | TO-72 | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.00000 | ¥81.00 |
100 | ¥76.36970 | ¥7,636.97 |
250 | ¥73.42304 | ¥18,355.76 |
500 | ¥70.64428 | ¥35,322.14 |
1,000 | ¥68.11827 | ¥68,118.27 |