OPB710, OPB730
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB710

DigiKey Part Number
365-1012-ND
Manufacturer
Manufacturer Product Number
OPB710
Description
SNSR OPTO TRANS 6.35MM REFL TO72
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.250" (6.35mm) TO-72
Datasheet
 Datasheet
EDA/CAD Models
OPB710 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.250" (6.35mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
25 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
-
Mounting Type
Through Hole
Package / Case
TO-72
Operating Temperature
0°C ~ 70°C
In-Stock: 471
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.72000¥79.72
100¥75.17240¥7,517.24
250¥72.27832¥18,069.58
500¥69.54912¥34,774.56
1,000¥68.12241¥68,122.41
Manufacturers Standard Package