2339107-1 | ||
---|---|---|
DigiKey Part Number | A141643-ND | |
Manufacturer | ||
Manufacturer Product Number | 2339107-1 | |
Description | CONN CARDEDGE HSG 124POS .024 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 124 Position Card Edge Connector Housing Black 0.024" (0.60mm) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2339107-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.024" (0.60mm) | |
Features | Latch Lock | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | 0°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.41000 | ¥87.41 |
20 | ¥79.06050 | ¥1,581.21 |
40 | ¥76.97050 | ¥3,078.82 |
80 | ¥74.04225 | ¥5,923.38 |
240 | ¥68.60446 | ¥16,465.07 |
440 | ¥68.18627 | ¥30,001.96 |
960 | ¥65.67627 | ¥63,049.22 |