2317823-1 | ||
---|---|---|
DigiKey Part Number | A141642-ND | |
Manufacturer | ||
Manufacturer Product Number | 2317823-1 | |
Description | 74 POSITION SLIVER PLUG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 74 Position Card Edge Connector Housing Black 0.024" (0.60mm) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2317823-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.024" (0.60mm) | |
Features | Thumb Latch | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | 0°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2317823-1 |
CAD Models | 2317823-1 Models |
HTML Datasheet | 2317823 Drawing |
EDA Models | 2317823-1 Models |
Product Drawings | 2317823 Drawing |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.63000 | ¥81.63 |
10 | ¥71.15700 | ¥711.57 |
25 | ¥69.28800 | ¥1,732.20 |
80 | ¥67.41500 | ¥5,393.20 |
240 | ¥63.29550 | ¥15,190.92 |
480 | ¥62.92102 | ¥30,202.09 |
960 | ¥59.17578 | ¥56,808.75 |
Attribute | Description |
---|---|
Other Names | A141642 -2317823-1-SI |
Standard Package | 80 |