9-1612503-1 | ||
---|---|---|
DigiKey Part Number | A109481-ND | |
Manufacturer | ||
Manufacturer Product Number | 9-1612503-1 | |
Description | CONN PLUG 5POS 2.50MM R/A SLDR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Plug, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 9-1612503-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 5 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 6 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.46000 | ¥24.46 |
10 | ¥21.80400 | ¥218.04 |
90 | ¥21.46744 | ¥1,932.07 |
180 | ¥19.35444 | ¥3,483.80 |
270 | ¥19.24300 | ¥5,195.61 |
540 | ¥17.79711 | ¥9,610.44 |
1,080 | ¥15.90622 | ¥17,178.72 |
2,520 | ¥14.68265 | ¥37,000.28 |
5,040 | ¥13.79280 | ¥69,515.71 |